KOA 56 kΩ Carbon Film Resistor 0.25 W 5 % CFS1/4C563J

可享批量折扣
查看批量定價選項

小計(1 包,共 20 件)*

HK$7.70

Add to Basket
選擇或輸入數量
有庫存
  • 4,760 件準備從其他地點送貨
  • 加上 180 件從 2026年6月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
20 - 80HK$0.385HK$7.70
100 - 480HK$0.37HK$7.40
500 +HK$0.355HK$7.10

* 參考價格

RS庫存編號:
491-2884
製造零件編號:
CFS1/4C563J
製造商:
KOA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KOA

Resistance

56kΩ

Product Type

Resistor

Resistor Type

Carbon Film Leaded

Power Rating

0.25W

Tolerance ±

5%

Axial/Radial

Axial

Voltage

250V

Technology

Carbon Film

Series

CFS

Automotive Standard

No

Minimum Operating Temperature

-55°C

Lead Pitch Radial

14mm

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.7mm

Standards/Approvals

EU

Length

3.2mm

Diameter

1.7mm

Height

1.7mm

Temperature Coefficient

0 ppm/°C

Lead Diameter

0.45mm

COO (Country of Origin):
JP

Carbon Film Resistor 0.25 W 5% (1/8W type)
CFS1/4 Series


General purpose lead-type resistor

Higher pulse-withstanding capability than same-power chip resistors

Edge surface material made of lead-free chrome

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。