TE Connectivity 249 Ω Metal Film Resistor 0.25 W 0.1 % H8249RBYA
- RS庫存編號:
- 701-7193
- 製造零件編號:
- H8249RBYA
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$64.60
訂單超過 HK$250.00 免費送貨
有庫存
- 110 件準備從其他地點送貨
- 加上 385 件從 2026年9月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 60 | HK$12.92 | HK$64.60 |
| 65 - 120 | HK$12.62 | HK$63.10 |
| 125 + | HK$12.34 | HK$61.70 |
* 參考價格
- RS庫存編號:
- 701-7193
- 製造零件編號:
- H8249RBYA
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Resistance | 249Ω | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Tolerance ± | 0.1% | |
| Packaging | Bandoliered | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Length | 7.2mm | |
| Temperature Coefficient | 350 ppm/°C | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Resistance 249Ω | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Tolerance ± 0.1% | ||
Packaging Bandoliered | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series HOLCO | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Length 7.2mm | ||
Temperature Coefficient 350 ppm/°C | ||
- COO (Country of Origin):
- IN
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
相关链接
- TE Connectivity 249 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 249 Ω Metal Film Resistor 0.25 W 0.1 % YR1B249RCC
- TE Connectivity 249 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 249 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B249KCC
- Arcol 249 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207249RBTA015
- Welwyn 249 Ω Metal Film Resistor 0.25 W 0.1 % RC55Y 249RBI
- TE Connectivity 332 Ω Metal Film, Metal Film Resistor 0.25 W 0.1 % H8332RBYA
- TE Connectivity 10.2 Ω Metal Film, Metal Film Resistor 0.25 W 0.1 % YR1B10R2CC