RS PRO 4.7 Ω Carbon Film Resistor 1 W 5 %

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 2000 件)*

HK$400.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年9月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
2000 +HK$0.20HK$400.00

* 參考價格

RS庫存編號:
739-7008
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Resistor

Resistance

4.7Ω

Resistor Type

Carbon

Power Rating

1W

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

400 V

Technology

Carbon Film

Series

RS

Automotive Standard

No

Package/Case

0932

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 115 and IEC 115-2

Length

9mm

Diameter

3.2 mm

Temperature Coefficient

+350 ppm/°C

Lead Diameter

0.65mm

COO (Country of Origin):
TW

Carbon Film Resistors 1W - Full Bandolier


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

相关链接