- RS庫存編號:
- 489-3626
- 製造零件編號:
- ZAX27A
- 製造商:
- United Automation
此產品已停售
- RS庫存編號:
- 489-3626
- 製造零件編號:
- ZAX27A
- 製造商:
- United Automation
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Phase Angle & Burst Firing Control Module - United Automation
Fully isolated device features an integral power circuit capable of controlling currents up to 1·5A.
Suitable for slave firing triacs or thyristor pairs
Phase-angle or Burst firing operating modes (hot selectable by 1 pin logic change)
Output inhibit, overheat shut down, soft-start and current limit
Accurate regulation of power to all loads
Capable of microcontroller control
Uncommitted op-amp can be used as an error amplifier or comparator for feedback
Phase-angle or Burst firing operating modes (hot selectable by 1 pin logic change)
Output inhibit, overheat shut down, soft-start and current limit
Accurate regulation of power to all loads
Capable of microcontroller control
Uncommitted op-amp can be used as an error amplifier or comparator for feedback
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
規格
Attribute | Value |
---|---|
Maximum Operating Temperature | +65 °C |
Minimum Operating Temperature | 0 °C |