- RS庫存編號:
- 296-3981
- 製造零件編號:
- SKPC200-440
- 製造商:
- Semikron
此產品已停售
- RS庫存編號:
- 296-3981
- 製造零件編號:
- SKPC200-440
- 製造商:
- Semikron
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Phase Angle Trigger Module, SKPC 200 series
Provides the control signals for an ac load, half controlled B2HZ or a half controlled B2HK single-phase bridge e.g. SKCH 28/08.
Integral transformer may be connected to a separate supply allowing the load circuit to operate on a lower voltage
Output gate drive is short circuit protected
Built in uncommitted op amp for closed loop control
Screw terminals
Output gate drive is short circuit protected
Built in uncommitted op amp for closed loop control
Screw terminals
Standards
UL 94-V0
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
規格
Attribute | Value |
---|---|
Mounting Type | Screw Mount |
Dimensions | 32 x 70 x 92mm |