- RS庫存編號:
- 151-2987
- 製造零件編號:
- E3540M
- 製造商:
- Ergodyne
- RS庫存編號:
- 151-2987
- 製造零件編號:
- E3540M
- 製造商:
- Ergodyne
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
The Tie Hook Series was designed with one purpose in mind, to bring the chaos of cords, wires, and cables under control with a couple clicks. Built to replace zip ties and cable ties, they boast high tensile strength and all the swivels and adjustments needed to turn problematic piles into bundles of joy. Plus, theyre reusable. And because theyre virtually impervious to the elements, salt, solvents, and alkali, you know youve wrapped things up nice and tidy with a solution that'll stand the test of time.
Large locking hook with 360° swivel
Reusable sliding belt lock mechanism
High tensile strength, weather resistant nylon 66
Resistant to oil, salt, solvents, and alkali
Recommended load limit: 44lbs (20kg)
Reusable sliding belt lock mechanism
High tensile strength, weather resistant nylon 66
Resistant to oil, salt, solvents, and alkali
Recommended load limit: 44lbs (20kg)
規格
Attribute | Value |
---|---|
Material | Nylon 66 |
Working Load Limit | 20 kg |
Length | 40mm |