- RS庫存編號:
- 260-536
- 製造零件編號:
- 2CSM204255R0611 - DT1
- 製造商:
- ABB
- RS庫存編號:
- 260-536
- 製造零件編號:
- 2CSM204255R0611 - DT1
- 製造商:
- ABB
法例與合規
不相容
- COO (Country of Origin):
- DE
產品詳細資訊
ABB Digital Time Switch
The ABB DT1 type digital time switch is a 1-channel, DIN rail mount, single pole double throw (SPDT) contact switch. It has a voltage rating range between 230VAC and 250VAC with a frequency of 50Hz and 60Hz. The timer switch has a permanent EEPROM memory to ensure that the scheduled program is followed. Also, to maintain the date and time settings even in case of lengthy power supply failures.
Features and Benefits
Easy to use
Automatic summer and winter time changeover
Clear cover and lead: sealable
56 program steps
Environment: friendly lithium cell
Minimum time between two steps of 1 minute
A keyboard can be locked with key or code
Switching pre: set (manual switching) without programme change
Power conservation mode display (briefly press the UHR button for the display)
Automatic summer and winter time changeover
Clear cover and lead: sealable
56 program steps
Environment: friendly lithium cell
Minimum time between two steps of 1 minute
A keyboard can be locked with key or code
Switching pre: set (manual switching) without programme change
Power conservation mode display (briefly press the UHR button for the display)
Applications
Public places
Offices
Offices
Certifications
DIN EN 60730
VDE
IP20 rated
VDE
IP20 rated
規格
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |