3-Volt 5-Tap Economy Timing Element

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

All-silicon timing circuit
Five taps Equally spaced
Delays are stable and precise
Both leading- and trailing-edge accuracy
3.3V version of the DS1100
Low-power CMOS
TTL-/CMOS-compatible
Vapor-Phase and IR solderable
Fast-turn prototypes
Delays specified over both commercial and Industrial

規格
Attribute Value
Mounting Type Surface Mount
Timer Type Precision
Package Type SOIC
Number of Internal Timers 1
Pin Count 8
Maximum Input Frequency 1MHz
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Low Level Output Current 8 (Minimum)mA
Maximum High Level Output Current -1mA
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Length 5mm
Propagation Delay Test Condition 10pF
Width 4mm
518 現貨庫存,可於3工作日發貨。
單價 /個 (每包:2個)
原價 HK$59.565
HK$ 57.115
(不含稅)
單位
Per unit
Per Pack*
2 - 8
HK$57.115
HK$114.23
10 - 18
HK$54.29
HK$108.58
20 - 48
HK$52.27
HK$104.54
50 +
HK$41.42
HK$82.84
* 參考價格
包裝方式: