- RS庫存編號:
- 433-3893
- 製造零件編號:
- 88901328
- 製造商:
- Crouzet
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 433-3893
- 製造零件編號:
- 88901328
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Solid State Output - MBA2F Series
Function - 111
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm
Short circuit and reverse polarity protected
LED indication of power and output
400mA output rating on a.c. types
200mA output rating on d.c. types
Depth: 47.5mm
規格
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac/dc |
Mounting Type | Panel Mount |
Time Range | 0.5 → 10s |
Number of Timer Functions | Single |
Time Increment | Seconds |
Terminal Type | Screw |
Power Supply | External |
Maximum Operating Temperature | +60°C |
Length | 62mm |
Minimum Operating Temperature | -20°C |