TE Connectivity Timer Relay, Quick Connect, 1 → 120 s, DPDT

產品概覽和技術數據資料表
法例與合規
不相容
COO (Country of Origin): MX
產品詳細資訊

CL-CU Series - Time Delay Relay, Knob adjustable

Time delay relay with variety of mounting options.

Knob adjustable type
On delay function
10 A output relay

規格
Attribute Value
Time Range 1 → 120 s
Current Maximum 10 A
Terminal Type Quick Connect
Maximum Voltage 30 V dc, 277 V ac
Maximum Operating Temperature +55°C
Minimum Operating Temperature -10°C
Contact Material Silver Cadmium Oxide
Switch Configuration DPDT
此產品已停售