- RS庫存編號:
- 832-5556
- 製造零件編號:
- GT5Y-4SN6A200
- 製造商:
- Idec
查看所有Timer Relays
此產品已停售
- RS庫存編號:
- 832-5556
- 製造零件編號:
- GT5Y-4SN6A200
- 製造商:
- Idec
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- TW
產品詳細資訊
The IDEC GT5Y series, GT5Y-4SN6A200 is a timer blade, plug-in 4PDT contact miniature timer. It has 200-240V AC operating voltage, time range between 0.1s to 60 hours and output of 30V DC, 3A.
Three operation modes: ON Delay, Interval ON, and Cycle
±0.2% maximum repeat error
Miniature size LED indicators for output and power
Complies with safety standards - UL/c-UL listed. EN compliant.
±0.2% maximum repeat error
Miniature size LED indicators for output and power
Complies with safety standards - UL/c-UL listed. EN compliant.
規格
Attribute | Value |
Supply Voltage | 200 → 240V ac |
Mounting Type | Plug In |
Mode of Operation | ON Delay |
Time Range | 0.1 s → 6 s, 1 min → 60 min, 1 s → 60 s, 6 s → 6min |
Number of Contacts | 14 |
Number of Timer Functions | Single |
Contact Configuration | 4NO/4NC |
Time Increment | Minutes, Seconds |
Maximum Current | 3A |
Terminal Type | Plug In |
Switch Configuration | 4PDT |
Power Supply | External |
Width | 27.5mm |
Depth | 58.6mm |
Maximum Operating Temperature | +50°C |
Length | 21mm |
Time Delay | (Reset) 0.1 s, (Reset) 1s |
Minimum Operating Temperature | -10°C |
此產品已停售