- RS庫存編號:
- 616-3157
- 製造零件編號:
- 5-1814802-3
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/5/14發貨,3 工作日送達。
已增加
單價 个
HK$42.26
單位 | Per unit |
1 - 24 | HK$42.26 |
25 - 49 | HK$41.33 |
50 + | HK$40.45 |
- RS庫存編號:
- 616-3157
- 製造零件編號:
- 5-1814802-3
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Rear Mounting Bulkhead Jack
Nickel plated connectors suitable for 50Ω or 75Ω applications. Complete with hex nut and washer.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - Nickel Plated ZDC TNC
The TE Connectivity ZDC RoHS compliant coaxial connector series offers high quality cost-effective solutions for commercial applications by the use of precision die-cast components and thermoplastic dielectrics. The connector interface is fully compatible with the requirements of MIL-C-39012 and MIL STD348A, and therefore fully intermateable with products manufactured to these specifications. Available in a range of cable mounted plugs, bulkhead and PCB sockets, the TE Connectivity ZDC TNC range offers a comprehensive choice of solutions for cost demanding applications. The crimp connectors utilise standard hexagonal crimp tools and die-sets avoiding costly retooling.
規格
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG303/U, RG58 C/U |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +85°C |
Contact Material | Phosphor Bronze |
Contact Plating | Nickel |