- RS庫存編號:
- 712-2958
- 製造零件編號:
- J01010A0035
- 製造商:
- Telegartner
43 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$97.95
單位 | Per unit |
1 - 14 | HK$97.95 |
15 - 49 | HK$95.01 |
50 - 99 | HK$92.08 |
100 - 249 | HK$90.11 |
250 + | HK$88.16 |
- RS庫存編號:
- 712-2958
- 製造零件編號:
- J01010A0035
- 製造商:
- Telegartner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
TNC Straight Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegartner TNC RF Coaxial Connectors
規格
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 1.5/3.8, 1.5/3.8 FLEX |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Copper Nickel Gold Alloy |