Push Button Boot Joystick Boot for use with 30 Series Push Button Switches

  • RS庫存編號 878-0325
  • 製造零件編號 30M4070-1
  • 製造商 Grayhill
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

30 Series Butt Contact Pushbutton Switches

The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.

Features:
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals

Grayhill Pushbutton Switches

規格
Attribute Value
Accessory Type Push Button Boot
For Use With 30 Series Push Button Switches
當前暫無庫存,可於2020/4/28發貨,3 工作日送達。
單價 /個 (每包:25個)
HK$ 21.05
(不含稅)
單位
Per unit
Per Pack*
25 +
HK$21.05
HK$526.25
* 參考價格