- RS庫存編號:
- 354-3257
- 製造零件編號:
- WT-12AS
- 製造商:
- NKK Switches
此產品已停售
- RS庫存編號:
- 354-3257
- 製造零件編號:
- WT-12AS
- 製造商:
- NKK Switches
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | Latching |
Contact Current Rating | 10 A@ 125 V ac, 10 A@ 30 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 17.5mm |
Actuator Material | Brass |
Contact Resistance | 10mΩ |
Contact Material | Silver Plated Silver Copper Alloy |
Mechanical Life | 50000Operations |
Operating Temperature Range | -30 → +70°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |