- RS庫存編號:
- 464-4648
- 製造零件編號:
- A-12EH
- 製造商:
- NKK Switches
此產品已停售
- RS庫存編號:
- 464-4648
- 製造零件編號:
- A-12EH
- 製造商:
- NKK Switches
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Flat Lever Subminiature PCB mount
Completely washable due to toatally sealed construction
Pitch between terminals 2.54mm x n
Operation via flat lever toggle
Developed specifically for logic-level switching applications
Pitch between terminals 2.54mm x n
Operation via flat lever toggle
Developed specifically for logic-level switching applications
規格
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 10mm |
Actuator Material | Brass |
Contact Resistance | 50mΩ |
Contact Material | Gold Plated Phosphor Bronze |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -30 → +85°C |