- RS庫存編號:
- 475-2014
- 製造零件編號:
- A-22HV
- 製造商:
- NKK Switches
此產品已停售
- RS庫存編號:
- 475-2014
- 製造零件編號:
- A-22HV
- 製造商:
- NKK Switches
法例與合規
- COO (Country of Origin):
- JP
規格
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 6.3mm |
Actuator Material | Nickel Plated Brass |
Contact Material | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) |
Contact Resistance | 50mΩ |
Mechanical Life | 100000Operations |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |