Tork Black ABS Toilet Roll Dispenser, 319 mm x 323 mm x 174mm

小計(1 件)*

HK$1,079.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年5月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,079.40

* 參考價格

RS庫存編號:
328-255
製造零件編號:
558052
製造商:
Tork
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Tork

Product Type

Toilet Roll Dispenser

Colour

Black

Single Or Dual

Dual

Material

ABS

Height

323mm

Depth

319mm

Width

174mm

Series

Tork Xpress

Toilet Paper Type

Coreless

Standards/Approvals

No

豁免

COO (Country of Origin):
MX
The Tork Coreless 4-Roll Toilet Paper Dispenser is a high-capacity solution designed for efficiency and sustainability. With four compact coreless rolls, it holds three times more paper than conventional toilet paper, eliminating cores and wraps to reduce waste. This system serves up to 290 guests, requiring less storage space and fewer refills, while providing an enhanced guest experience with touchless, automatic roll-transfer for better hygiene.

Certified Easy to Use for both washroom users and cleaners

Touchless automatic roll transfer to improve hygiene

Easy to find tail for hassle free access without reaching inside the dispenser

相关链接