Tork White ABS Toilet Roll Dispenser, 174 mm x 323 mm x 171mm
- RS庫存編號:
- 328-267
- 製造零件編號:
- 558041
- 製造商:
- Tork
小計(1 件)*
HK$301.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$301.20 |
* 參考價格
- RS庫存編號:
- 328-267
- 製造零件編號:
- 558041
- 製造商:
- Tork
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tork | |
| Product Type | Toilet Roll Dispenser | |
| Colour | White | |
| Single Or Dual | Dual | |
| Material | ABS | |
| Height | 323mm | |
| Depth | 174mm | |
| Width | 171mm | |
| Series | Tork Xpress | |
| Toilet Paper Type | Coreless | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tork | ||
Product Type Toilet Roll Dispenser | ||
Colour White | ||
Single Or Dual Dual | ||
Material ABS | ||
Height 323mm | ||
Depth 174mm | ||
Width 171mm | ||
Series Tork Xpress | ||
Toilet Paper Type Coreless | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- MX
The Tork Coreless 2-Roll Toilet Paper Dispenser offers a high-capacity system, ideal for facilities focused on efficiency, sustainability, and guest satisfaction. Compared to traditional toilet paper rolls, the Tork OptiServe coreless rolls hold three times more paper, with no core and no wrap, reducing waste significantly. The dispenser serves up to 145 guests, requiring half the storage space, and features touchless, automatic roll transfer for improved hygiene.
Certified Easy to Use for both washroom users and cleaners
Touchless automatic roll transfer for better hygiene
Easy to find tail for hassle free access without reaching inside the dispenser
相关链接
- Tork Black ABS Toilet Roll Dispenser, 174 mm x 323 mm x 171mm
- Tork White ABS Toilet Roll Dispenser, 319 mm x 323 mm x 174mm
- Tork Black ABS Toilet Roll Dispenser, 319 mm x 323 mm x 174mm
- Metsa White Plastic Toilet Roll Dispenser, 174 mm
- Tork White Plastic Toilet Roll Dispenser, 156 mm x 269 mm x 269mm
- Tork Black Plastic Toilet Roll Dispenser, 153 mm x 158 mm x 286mm
- Tork White Plastic Toilet Roll Dispenser, 153 mm x 158 mm x 286mm
- Tork Black Plastic Toilet Roll Dispenser, 156 mm x 269 mm x 269mm