- RS庫存編號:
- 243-0037
- 製造零件編號:
- 8515
- 製造商:
- Kimberly Clark
此產品已停售
- RS庫存編號:
- 243-0037
- 製造零件編號:
- 8515
- 製造商:
- Kimberly Clark
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Kleenex Jumbo Toilet Tissue Roll 8515
Kleenex Jumbo Toilet Tissue is the everyday 2 ply tissue for any business wanting to combine a high image profile with high traffic areas. The tissues are designed to dissolve and breakdown in water to prevent the headache of blockages and keep toilet maintenance down. Made with Kleenex quality, these toilet tissues are the perfect solution for facilities where comfort and strength are key. Kleenex Midi Jumbo Toilet Tissue Rolls carry the European Ecolabel; your guarantee that they are manufactured responsibly at every step of the process. FSC Certified. This product is sold as a pack of 6 x 625 white, 2 ply sheets. Individual sheet size 9.4 cm (W) x 40 cm (L).
Features and Benefits
6 rolls x 625 white, 2 ply sheets = 3750 total sheets
High capacity roll for less frequent refilling
Designed to dissolve in water, preventing blockages and reducing maintenance
100% recycled fibre, FSC and Ecolabel certified
Everyday 2 ply tissue for any business wanting to combine a high image profile with high traffic areas
Uncompromised care from the trusted Kleenex brand
Washroom Systems - Kimberly Clark Professional
Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.
規格
Attribute | Value |
---|---|
Number of Ply | 2 |
Roll Size | Jumbo |
Number of Sheets | 3750 |
Number of Rolls | 6 |
Range | KLEENEX |
Colour | White |
Metres Per Case | 1500m |