- RS庫存編號:
- 119-255
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 119-255
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IE
產品詳細資訊
RS PRO Plastic Tool Case
Need somewhere safe to store your tools during transportation? This RS PRO tool case is ideal for carrying insulated tools, multimeters and other standard tools securely.
The case contains two detachable tool boards as well as a vacuum-formed tool and multimeter tray. To help you keep your equipment neatly stored and organised, the tool boards feature an arrangement of elasticised loops in varying sizes to gently hold your items in place. There's also a document holder and a tube for a soldering iron, making the case suitable for storing a range of items.
For added security, the case has two lockable toggle locks with a heavy-duty key. The ABS (acrylonitrile butadiene styrene) material of the box has a high level of impact resistance, keeping your tools safe even if it's dropped or jostled.
The case contains two detachable tool boards as well as a vacuum-formed tool and multimeter tray. To help you keep your equipment neatly stored and organised, the tool boards feature an arrangement of elasticised loops in varying sizes to gently hold your items in place. There's also a document holder and a tube for a soldering iron, making the case suitable for storing a range of items.
For added security, the case has two lockable toggle locks with a heavy-duty key. The ABS (acrylonitrile butadiene styrene) material of the box has a high level of impact resistance, keeping your tools safe even if it's dropped or jostled.
Features and Benefits
Tool case
Depth of 135 mm
Length of 480 mm
Width of 355 mm
Key and latch lock type
Plastic material
Two tool boards
Weight of 3.6 kg
Not wheeled
Depth of 135 mm
Length of 480 mm
Width of 355 mm
Key and latch lock type
Plastic material
Two tool boards
Weight of 3.6 kg
Not wheeled
規格
Attribute | Value |
---|---|
Material | Plastic |
Box Type | Tool Case |
Length | 480mm |
Width | 355mm |
Height | 135mm |
Dimensions | 480 x 355 x 135mm |
Lock Type | Key, Latch |
Weight | 3.6kg |