- RS庫存編號:
- 193-8296
- 製造零件編號:
- HL-7R
- 製造商:
- Unilite
此產品已停售
- RS庫存編號:
- 193-8296
- 製造零件編號:
- HL-7R
- 製造商:
- Unilite
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Features
475 Lumen White CREE® LED
Additional side LEDs for flood light settings
Sensor mode for hands-free operation
USB-type-C faster charging (cable included)
Quick 2 hours charge time
Charging indicator lights
45° Rotational head
Fully adjustable non-slip silicone headband included
Presented in wet suit zip pouch
Additional side LEDs for flood light settings
Sensor mode for hands-free operation
USB-type-C faster charging (cable included)
Quick 2 hours charge time
Charging indicator lights
45° Rotational head
Fully adjustable non-slip silicone headband included
Presented in wet suit zip pouch
The HL-7R is an innovative sensor operated head torch with a powerful 475 lumen output. One hand activeation can control the on/off mode and can be overridden via the convenient placed switch for continuous use. Powered by a high power lithium battery gives extended run times with the dual LED functions. Waterproof, convenient for outdoor environments.
475 Lumen focus + flood light operation
Can toggle between focus/flood/focus+flood
Sensor mode On/Off for handsfree operation
USB Rechargeable 3.7v 1800 mAh Li-Po Battery
Quick 2.5 hour recharge via included micro-USB cable
Water resistance
Battery charge indicator
Can toggle between focus/flood/focus+flood
Sensor mode On/Off for handsfree operation
USB Rechargeable 3.7v 1800 mAh Li-Po Battery
Quick 2.5 hour recharge via included micro-USB cable
Water resistance
Battery charge indicator
規格
Attribute | Value |
---|---|
Rechargeable | Yes |
Model Number | HL-7R |
Lamp Type | LED |
Batteries | Li-Polymer |
IP Rating | IPX5 |
Beam Type | Flood |
Weight with Batteries | 94g |