- RS庫存編號:
- 127-8058
- 製造零件編號:
- 96521204
- 製造商:
- STAHLWILLE
此產品已停售
- RS庫存編號:
- 127-8058
- 製造零件編號:
- 96521204
- 製造商:
- STAHLWILLE
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Stahlwille SmartCheck Torque Tester
STAHLWILLE Smartcheck torque tester for torque wrenches. Smartcheck tester can be positioned almost anywhere. The compact construction and rotatable display make it easy to use. Featuring three operating modes (track, first peak and peak hold) and three measuring units (Nm, ft lb, in lb) can be selected. The target torque and tolerances can be individually set to evaluate the readings.
Features and Benefits
Versatile: Can be positioned almost anywhere, whether horizontally or vertically
Accurate: The display deviation value of a mere ± 1% guarantees the greatest possible measuring dependability
Robust: The integrated visual and audible overload protection mechanism ensures the durability that customers expect
Mobile: Ideal for use on the road if there are no power sockets available
The display and keypad are splash-proof, and the housing is made of impact-resistant plastic
Compact, robust construction and rotatable display make it easy to use
規格
Attribute | Value |
---|---|
Digital | Yes |
Drive Size | 3/4in |
Measuring Range | 40 → 400Nm |
Accuracy | ±1 % |