- RS庫存編號:
- 123-0798
- 製造零件編號:
- 024210
- 製造商:
- Wera
此產品已停售
- RS庫存編號:
- 123-0798
- 製造零件編號:
- 024210
- 製造商:
- Wera
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
Wera BlackLaser Torx Keys (967 PKL)
Individual L shaped torx keys for use with torx screws and sockets.
Wera BlackLaser surface treatment for high level of corrosion protection
The size of each tool is laser etched on the side of each hex key enabling instant identification of the right tool
The size of each tool is laser etched on the side of each hex key enabling instant identification of the right tool
967 PKL TORX® L-key, BlackLaser
High quality L-keys for recessed TORX® screws. The ball-end on the long arm allows for reliable working even in difficult installation situations. Comes with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
TORX® ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
967 PKL TORX® L-key, BlackLaser, TX 40 x 132 mm
規格
Attribute | Value |
---|---|
Shape | L |
Short or Long Arm | Long, Short |
Finish | BlackLaser |