- RS庫存編號:
- 746-5524
- 製造零件編號:
- 6AV66536AA012AA0
- 製造商:
- Siemens
此產品已停售
- RS庫存編號:
- 746-5524
- 製造零件編號:
- 6AV66536AA012AA0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
SIMATIC Thin Clients - Starterkits
SIMATIC Thin Clients are operated using a touch screen or via an external keyboard or mouse connected to the USB interface
They always communicate with a host (SIMATIC Panel, IPC or server) via WinCC flexible option SmartAccess (screen copy of panel on the client) or the Microsoft standard RDP (Remote Desktop Protocol), and therefore do not require installation, licenses or additional software on the unit itself
Starterkits containing a SIMATIC Thin Client and Smart-Access-Lizenz (Panel)
They always communicate with a host (SIMATIC Panel, IPC or server) via WinCC flexible option SmartAccess (screen copy of panel on the client) or the Microsoft standard RDP (Remote Desktop Protocol), and therefore do not require installation, licenses or additional software on the unit itself
Starterkits containing a SIMATIC Thin Client and Smart-Access-Lizenz (Panel)
Siemens SIMATIC Thin Cliens
規格
Attribute | Value |
---|---|
Manufacturer Part No. | 6AV66536AA012AA0 |
Display Size | 10 in |
Dimensions | 325 x 263 x 65 mm |