- RS庫存編號:
- 885-0939
- 製造零件編號:
- IS.THumLin.base
- 製造商:
- Industrial Shields
此產品已停售
- RS庫存編號:
- 885-0939
- 製造零件編號:
- IS.THumLin.base
- 製造商:
- Industrial Shields
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Industrial Shields Touch-Screen HMI Displays
The Industrial Shields HummTouch series HMI 10.1 inch TFT touch screen is an innovation based on LINUX OS. The Ethernet port lets you control all the parameters, data, input, and output of your devices and equipment from your desk. Additionally, this PC panel has as enough I/Os to avoid having to incorporate a PLC on simple automation and control designs. Expandable for complex processes, this device lets you connect with several panel PCs. It has an electric rating of 7V DC to 24V DC power supply.
Features and Benefits
170° viewing angle
Card slots for SD, MMC, and SDIO
MX6 Dual Lite 64bit processor
Communication with Ethernet, USB and I2C
Fast start-up system, insert the SD (with OS) card, and switch it on
Display resolution is 325.5mm x 95mm x 195.6mm
Energy consumption: 1.25A to 30W
CPU: 64bit, 1GB at 800Mbps
Card slots for SD, MMC, and SDIO
MX6 Dual Lite 64bit processor
Communication with Ethernet, USB and I2C
Fast start-up system, insert the SD (with OS) card, and switch it on
Display resolution is 325.5mm x 95mm x 195.6mm
Energy consumption: 1.25A to 30W
CPU: 64bit, 1GB at 800Mbps
規格
Attribute | Value |
---|---|
Manufacturer Series | Hummtouch |
Display Type | TFT |
Manufacturer Part No. | IS.THumLin.base |
Display Resolution | 1366 x 768pixels |
Number of Ports | 1 (used for touch functionality), 6 |
Port Type | Ethernet, I2C, SPI, TTL, USB |
Processor Type | MX6 Dual Lite 64bit |
Supply Voltage | 7 → 24 V dc |
Width | 95mm |
Display Size | 10.1 in |
Length | 325.5mm |
Depth | 195.6mm |
Dimensions | 325.5 x 95 x 195.6 mm |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | 0°C |