- RS庫存編號:
- 174-1117
- 製造零件編號:
- KR26-X-PP-A
- 製造商:
- INA
當前暫無庫存,可於2024/6/6發貨,3 工作日送達。
已增加
單價 个
HK$613.20
單位 | Per unit |
1 - 12 | HK$613.20 |
13 - 24 | HK$588.67 |
25 + | HK$576.46 |
- RS庫存編號:
- 174-1117
- 製造零件編號:
- KR26-X-PP-A
- 製造商:
- INA
法例與合規
產品詳細資訊
Stud type track rollers are similar in their construction to single and double row yoke type track rollers, except that the raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole. Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running, they are suitable for applications such as cam gears, bed ways and conveying equipment. The series PWKR(E) are supplied in an X-life design.
Outside surface profile of the outer ring
Stud type track rollers without eccentric collar
With cage, with full complement needle roller or cylindrical roller set
Axial guidance of outer ring
Anti-corrosion protection
Sealing
Lubrication
Stud type track rollers with eccentric collar
With cage or full complement cylindrical roller set
Axial guidance of outer ring
Sealing
Lubrication
Operating temperature
Suffixes
Stud type track rollers without eccentric collar
With cage, with full complement needle roller or cylindrical roller set
Axial guidance of outer ring
Anti-corrosion protection
Sealing
Lubrication
Stud type track rollers with eccentric collar
With cage or full complement cylindrical roller set
Axial guidance of outer ring
Sealing
Lubrication
Operating temperature
Suffixes
規格
Attribute | Value |
---|---|
Roller Diameter | 26mm |
Roller Length | 36mm |
Type | Stud |
Bore Size | 10mm |
Static Load Rating | 6400N |
Dynamic Load Rating | 5100N |