- RS庫存編號:
- 877-1621
- 製造零件編號:
- FKX5N-4M
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 877-1621
- 製造零件編號:
- FKX5N-4M
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Power Distribution
For Desking & Racking Applications
Fully insulated interconnecting power distribution modules. Extension sockets to suit a variety of pruposes, from office planning to stage management.
規格
Attribute | Value |
---|---|
Number of Sockets | 5 |
Socket Type | Type E - French |
Mains Plug Type | Type E - French |
Cord Length | 4m |
Switchable | Yes |
Voltage Rating | 230 V ac |
Corded | Yes |
Colour | White |
Wired | Yes |
Power Indicator | No |