- RS庫存編號:
- 216-8501
- 製造零件編號:
- ADA4355ABCZ
- 製造商:
- Analog Devices
此產品已停售
- RS庫存編號:
- 216-8501
- 製造零件編號:
- ADA4355ABCZ
- 製造商:
- Analog Devices
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Analog Devices ADA4355 is a complete, high performance, current input μModule®. For space savings, the ADA4355 includes all the required active and passive components to realize a complete current to bits data acquisition solution, supporting a small form factor, optical modules as well as multichannel systems. The high speed transimpedance amplifier (TIA) of the device supports 10 ns pulse widths, allowing high spatial resolution for Time of Flight (ToF) measurements. Additionally, the ADA4355 includes three TIA gain (TZ) settings to maximize dynamic range. An internal, selectable, analog low-pass filter (LPF) can limit the device bandwidth with a corner frequency of 100 MHz to minimize broadband noise while also serving as an antialiasing filter for the 125 MSPS ADC.
High performance, current input, data acquisition μModule that includes a TIA, analog filter, ADC driver, and ADC
Temperature range: −40°C to +85°C
Temperature range: −40°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Number of Channels per Chip | 1 |
Output Type | Differential |
Package Type | CSP_BGA |
Pin Count | 48 |