BTA16-800CWRG 16A, 800V, TRIAC, Gate Trigger 1.3V 35mA, 3-pin, Through Hole, TO-220AB STMicroelectronics

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

TRIAC, 16A to 20A, STMicroelectronics

TRIACs, STMicroelectronics

規格
Attribute Value
Rated Average On-State Current 16A
Mounting Type Through Hole
Package Type TO-220AB
Maximum Gate Trigger Current 35mA
Repetitive Peak Reverse Voltage 800V
Surge Current Rating 168A
Pin Count 3
Maximum Gate Trigger Voltage 1.3V
Repetitive Peak Forward Blocking Voltage 800V
Maximum Holding Current 35mA
Dimensions 10.4 x 4.6 x 9.3mm
Length 10.4mm
Width 4.6mm
Height 9.3mm
Peak On-State Voltage 1.55V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Repetitive Peak Off-State Current 0.005mA
120 現貨庫存,可於3工作日發貨。
單價 毎管:30 個
HK$ 6.21
(不含稅)
單位
Per unit
Per Tube*
30 +
HK$6.21
HK$186.30
* 參考價格