- RS庫存編號:
- 169-3083
- 製造零件編號:
- M64W204KB40
- 製造商:
- Vishay
200 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:200)
HK$17.675
單位 | Per unit | Per Box* |
200 - 200 | HK$17.675 | HK$3,535.00 |
400 - 600 | HK$17.233 | HK$3,446.60 |
800 + | HK$16.968 | HK$3,393.60 |
* 參考價格 |
- RS庫存編號:
- 169-3083
- 製造零件編號:
- M64W204KB40
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Top Adjust 64W Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Mounting Type | Through Hole |
Number of Turns | 19 (Electrical), 22 (Mechanical) |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | 64W |
Termination Style | Pin |
Tolerance | ±10% |
Shaft Diameter | 2.2 mm |
Length | 9.7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |