- RS庫存編號:
- 474-7012
- 製造零件編號:
- CT-6EP 50k Ohm
- 製造商:
- Nidec Components
95 在3 工作日內發貨 (海外庫存)
245 在3 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 5 )
HK$7.53
單位 | Per unit | Per Pack* |
5 - 120 | HK$7.53 | HK$37.65 |
125 - 495 | HK$7.228 | HK$36.14 |
500 + | HK$6.924 | HK$34.62 |
* 參考價格 |
- RS庫存編號:
- 474-7012
- 製造零件編號:
- CT-6EP 50k Ohm
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cermet trimmer CT-6E series
Eco-friendly, lead-free, cadmium-free
General-purpose type
Sealed structure
General-purpose type
Sealed structure
規格
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | CT-6 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |