- RS庫存編號:
- 474-7220
- 製造零件編號:
- RJ-5EW 200 Ohm
- 製造商:
- Nidec Components
21 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$38.93
單位 | Per unit |
1 - 99 | HK$38.93 |
100 - 499 | HK$37.37 |
500 - 999 | HK$35.82 |
1000 + | HK$35.04 |
- RS庫存編號:
- 474-7220
- 製造零件編號:
- RJ-5EW 200 Ohm
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cermet Trimmer, RJ-5E Series (14 turns)
Eco-friendly, lead-free, cadmium-free
Fine configuration possible (14 turns)
Sealed structure
Fine configuration possible (14 turns)
Sealed structure
規格
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Mounting Type | Through Hole |
Number of Turns | 14 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | RJ-5 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.6 mm |
Length | 6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |