- RS庫存編號:
- 474-8122
- 製造零件編號:
- ST-4EB 1k Ohm
- 製造商:
- Nidec Components
30 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$12.598
單位 | Per unit | Per Pack* |
5 - 245 | HK$12.598 | HK$62.99 |
250 - 495 | HK$12.094 | HK$60.47 |
500 - 1245 | HK$11.59 | HK$57.95 |
1250 + | HK$11.34 | HK$56.70 |
* 參考價格 |
- RS庫存編號:
- 474-8122
- 製造零件編號:
- ST-4EB 1k Ohm
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cermet trimmer ST-4E series
Eco-friendly, lead-free, cadmium-free
Supports flow / reflow soldering
Stopper structure prevents opening between terminals
Sealed structure
Product shape: B: Top adjustment gull-wing; H: Side adjustment gull-wing
Supports flow / reflow soldering
Stopper structure prevents opening between terminals
Sealed structure
Product shape: B: Top adjustment gull-wing; H: Side adjustment gull-wing
規格
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | ST-4 |
Termination Style | Gull Wing |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Length | 5mm |
Shaft Diameter | 2.3 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |