- RS庫存編號:
- 602-4131
- 製造零件編號:
- SM-31W 50k Ohm
- 製造商:
- Nidec Components
- RS庫存編號:
- 602-4131
- 製造零件編號:
- SM-31W 50k Ohm
- 製造商:
- Nidec Components
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Cermet Trimmer SM-31 Series
(5-Turn Model)
4mm size multi-turn trimmer (5-turn)
Minute adjustments are possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium-free construction
Minute adjustments are possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium-free construction
Multi-Turn Surface Mount Trimmers
規格
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Surface Mount |
Number of Turns | 5 |
Orientation | Top Adjust |
Power Rating | 0.125W |
Series | SM-31 |
Termination Style | J-Hook |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.3 mm |
Length | 3.9mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |