- RS庫存編號:
- 602-4311P
- 製造零件編號:
- SM-3B 1k Ohm
- 製造商:
- Copal Electronics
此產品已停售
- RS庫存編號:
- 602-4311P
- 製造零件編號:
- SM-3B 1k Ohm
- 製造商:
- Copal Electronics
法例與合規
產品詳細資訊
Cermet Trimmer SM-3 Series (11 turn model)
3mm size multiple turn trimmer (11 turn)
Minute adjustments are possible
SMT package suitable for reflow soldering
Waterproof design
Lead and cadmium free construction
Minute adjustments are possible
SMT package suitable for reflow soldering
Waterproof design
Lead and cadmium free construction
Multi-Turn Surface Mount Trimmers
規格
Attribute | Value |
---|---|
Maximum Resistance | 1kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Side Adjust |
Power Rating | 0.125W |
Series | SM-3 |
Termination Style | Gull Wing |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 1.3 mm |
Length | 3.9mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |