- RS庫存編號:
- 176-3379
- 製造商:
- RS PRO
- RS庫存編號:
- 176-3379
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO LCD/TV Monitor Wall Mount, 5 Joints
If you need a way to attach your TV or computer monitor to a wall, this RS PRO wall bracket is a simple solution. It's an industry-standard Video Electronics Standards Association (VESA) mount and its five-joint pattern fits securely into the back of compatible screens.
After screwing the mount into a wall for a firm connection, you can easily adjust the angle of your screen. The highly flexible swivel arm has a length of up to 400 mm, so it's easy to manœuvre for the best viewing position.
This bracket is made from a sturdy but lightweight plastic material and it supports a load of up to 25 kg. You can use it to mount a screen in offices and commercial spaces, or as part of your home entertainment setup.
After screwing the mount into a wall for a firm connection, you can easily adjust the angle of your screen. The highly flexible swivel arm has a length of up to 400 mm, so it's easy to manœuvre for the best viewing position.
This bracket is made from a sturdy but lightweight plastic material and it supports a load of up to 25 kg. You can use it to mount a screen in offices and commercial spaces, or as part of your home entertainment setup.
Features and Benefits
Maximum arm length of 400 mm
Minimum screen size of 58.42 cm
Maximum screen size of 106.68 cm
Compatible with screen dimensions of 75 x 75 mm, 100 x 100 mm, 200 x 100 mm and 200 x 200 mm.
Load weight of 25 kg
Minimum screen size of 58.42 cm
Maximum screen size of 106.68 cm
Compatible with screen dimensions of 75 x 75 mm, 100 x 100 mm, 200 x 100 mm and 200 x 200 mm.
Load weight of 25 kg
規格
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |