- RS庫存編號:
- 186-2025
- 製造零件編號:
- VIDWALLMNT
- 製造商:
- StarTech.com
- RS庫存編號:
- 186-2025
- 製造零件編號:
- VIDWALLMNT
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
VIDWALLMNT Video Wall Mount
This professional video-wall mount features an innovative pop-out design that enables fast and easy display alignment and adjustment, within a multi-display video wall.
A Versatile Video Wall Mounting System
Engineered with heavy-duty steel, the video-wall mount securely supports 45" to 70" displays, weighing up to 154 lb. (70 kg).
Using multiple VIDWALLMNT wall mounts, you can create an impressive video wall, enabling you to align your displays in unison. Its the ideal solution for public, business and commercial displays and includes an anti-theft feature (with padlock required).
Align Your Displays Seamlessly
With its unique pop-out design, the video wall mount helps you align your displays with perfect precision. Once installed, you simply press gently on the front of the display and the mount extends out from the wall for rear-screen access. This pop-out feature makes it easy to adjust the position and angle of the display, or replace a display when required.
The video-wall mount features 6 points of micro-adjustment, with vertical, tilt and swivel adjustments, to provide exact display alignment and an optimum viewing angle. You can tilt your display +3 / -5 degrees, adjust the swivel angle +1.2 / - 1.2 degrees, and rotate the display +3 / - 3 degrees. The video-wall mount also features lateral shift brackets, making it easy to move the display to the left or right for ideal alignment in your video wall.
Easy Installation and Maintenance
This video-wall mounting system is designed for easy set-up and maintenance. The pop-out design also assists in installation and maintenance, plus a convenient kickstand allows you to tilt the display up to 12 degrees giving you extra room when adjusting cables or accessing ports.
The VIDWALLMNT is backed by a StarTech.com 5-year warranty and free lifetime technical support.
A Versatile Video Wall Mounting System
Engineered with heavy-duty steel, the video-wall mount securely supports 45" to 70" displays, weighing up to 154 lb. (70 kg).
Using multiple VIDWALLMNT wall mounts, you can create an impressive video wall, enabling you to align your displays in unison. Its the ideal solution for public, business and commercial displays and includes an anti-theft feature (with padlock required).
Align Your Displays Seamlessly
With its unique pop-out design, the video wall mount helps you align your displays with perfect precision. Once installed, you simply press gently on the front of the display and the mount extends out from the wall for rear-screen access. This pop-out feature makes it easy to adjust the position and angle of the display, or replace a display when required.
The video-wall mount features 6 points of micro-adjustment, with vertical, tilt and swivel adjustments, to provide exact display alignment and an optimum viewing angle. You can tilt your display +3 / -5 degrees, adjust the swivel angle +1.2 / - 1.2 degrees, and rotate the display +3 / - 3 degrees. The video-wall mount also features lateral shift brackets, making it easy to move the display to the left or right for ideal alignment in your video wall.
Easy Installation and Maintenance
This video-wall mounting system is designed for easy set-up and maintenance. The pop-out design also assists in installation and maintenance, plus a convenient kickstand allows you to tilt the display up to 12 degrees giving you extra room when adjusting cables or accessing ports.
The VIDWALLMNT is backed by a StarTech.com 5-year warranty and free lifetime technical support.
Features & Benefits
Create an impressive video wall with this flat-screen TV mount, supporting a 45" to 70" display (anti-theft design)
Pop-out design extends up to 12" (306 mm) to give rear-screen access for display adjustment
6 points of micro-adjustment (vertical, tilt and swivel) for exact display alignment
Lateral shift brackets to adjust monitors, left or right, and swivel angle of +1.2 / -1.2 degrees for precise alignment
Heavy-duty steel construction supports displays up to 154 lb. (70 kg)
Pop-out design extends up to 12" (306 mm) to give rear-screen access for display adjustment
6 points of micro-adjustment (vertical, tilt and swivel) for exact display alignment
Lateral shift brackets to adjust monitors, left or right, and swivel angle of +1.2 / -1.2 degrees for precise alignment
Heavy-duty steel construction supports displays up to 154 lb. (70 kg)
Applications
Create a video wall in a lobby, retail venue or commercial space
Set up multiple screens for presentations
Ideal in educational facilities, medical or conference centers
Set up multiple screens for presentations
Ideal in educational facilities, medical or conference centers
Whats in the package?
wall plate
adjustment module
adapter brackets
stoppers
plastic tabs
hex key
M5x14 mm screws
M6x14 mm screws
M8x20 mm screws
M6x30 mm screws
M8x30 mm screws
rectangular washers
small spacers
large spacers
6.3x55 mm screws
concrete anchors
washers
instruction manual
adjustment module
adapter brackets
stoppers
plastic tabs
hex key
M5x14 mm screws
M6x14 mm screws
M8x20 mm screws
M6x30 mm screws
M8x30 mm screws
rectangular washers
small spacers
large spacers
6.3x55 mm screws
concrete anchors
washers
instruction manual
FAQs
How easy is it to install the wall mount?
The wall mount is provided with all the necessary mounting materials. All StarTech mounts come with installations manuals and offers step-by-step guidance for safe installation.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available, you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
The wall mount is provided with all the necessary mounting materials. All StarTech mounts come with installations manuals and offers step-by-step guidance for safe installation.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available, you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
Mounting Options
Wall-Mount
Height Adjustment
Yes
規格
Attribute | Value |
---|---|
Mounting Surface | Wall |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |
Maximum Screen Size | 70in |
VESA Configurations | 600x400mm |
Extension Arm | No |
Maximum Load | 70kg |
Screen Size Minimum | 45in |
Screen Size Maximum | 70in |
Depth | 1030mm |
Colour | Black |