- RS庫存編號:
- 687-3309
- 製造零件編號:
- SMAJ51A R3
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 687-3309
- 製造零件編號:
- SMAJ51A R3
- 製造商:
- Taiwan Semiconductor
法例與合規
產品詳細資訊
TVS Diodes SMT Unidirectional 400W, SMAJ Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 82.4V |
Minimum Breakdown Voltage | 56.7V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 51V |
Pin Count | 2 |
Maximum Peak Pulse Current | 4.9A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 2.83 x 2.3mm |
Maximum Reverse Leakage Current | 5µA |
Width | 2.83mm |
Test Current | 1mA |
Height | 2.3mm |
Length | 4.6mm |