- RS庫存編號:
- 687-3725
- 製造零件編號:
- BZW04-40 R0
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 687-3725
- 製造零件編號:
- BZW04-40 R0
- 製造商:
- Taiwan Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TVS Diodes Axial Unidirectional 400W, BZW04 Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 64.8V |
Minimum Breakdown Voltage | 44.7V |
Mounting Type | Through Hole |
Package Type | DO-41 |
Maximum Reverse Stand-off Voltage | 40.2V |
Pin Count | 2 |
Maximum Peak Pulse Current | 6.2A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 5.2 x 2.7 x 2.7mm |
Maximum Operating Temperature | +175 °C |
Width | 2.7mm |
Length | 5.2mm |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Height | 2.7mm |