- RS庫存編號:
- 753-2942
- 製造零件編號:
- ESD8V0L2B-03L
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 753-2942
- 製造零件編號:
- ESD8V0L2B-03L
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ESD Protectors, Infineon
Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection
Transient Voltage Suppressors, Infineon
規格
Attribute | Value |
---|---|
Diode Configuration | Series |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 26V |
Minimum Breakdown Voltage | 23V |
Mounting Type | Surface Mount |
Package Type | TSLP |
Maximum Reverse Stand-off Voltage | 14V |
Pin Count | 3 |
Maximum Peak Pulse Current | 1A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 1 x 0.6 x 0.35mm |
Maximum Reverse Leakage Current | 50nA |
Length | 1mm |
Height | 0.35mm |
Width | 0.6mm |