- RS庫存編號:
- 796-9451
- 製造零件編號:
- SMBJ36CA R5
- 製造商:
- Taiwan Semiconductor
此產品已停售
- RS庫存編號:
- 796-9451
- 製造零件編號:
- SMBJ36CA R5
- 製造商:
- Taiwan Semiconductor
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TVS Diodes SMT Bidirectional 600W, SMBJ Series, Taiwan Semiconductor
Low profile package
Built-in strain relief
Glass passivated junction
Excellent clamping capability
Typical IR less than 1μA above 10V
600 watts peak pulse power capability with a 10/1000μs waveform
Built-in strain relief
Glass passivated junction
Excellent clamping capability
Typical IR less than 1μA above 10V
600 watts peak pulse power capability with a 10/1000μs waveform
Transient Voltage Suppressors, Taiwan Semiconductor
規格
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 58.1V |
Minimum Breakdown Voltage | 40V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 36V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 10.8A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.75 x 3.73 x 2.61mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Width | 3.73mm |
Length | 4.75mm |
Height | 2.61mm |
Maximum Reverse Leakage Current | 1µA |