- RS庫存編號:
- 918-9391
- 製造零件編號:
- 5KP15A-E3
- 製造商:
- Vishay
當前暫無庫存,可於2024/7/11發貨,3 工作日送達。
已增加
單價 个(每带 800 )
HK$14.731
單位 | Per unit | Per Reel* |
800 - 3200 | HK$14.731 | HK$11,784.80 |
4000 + | HK$14.436 | HK$11,548.80 |
* 參考價格 |
- RS庫存編號:
- 918-9391
- 製造零件編號:
- 5KP15A-E3
- 製造商:
- Vishay
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor
P600 package with glass passivated junction
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Automotive AEC-Q101 qualified
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Automotive AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Vishay Semiconductor
規格
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 24.4V |
Minimum Breakdown Voltage | 16.7V |
Mounting Type | Through Hole |
Package Type | P600 |
Maximum Reverse Stand-off Voltage | 15V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 5000W |
Maximum Peak Pulse Current | 205A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 9.1 x 9.1 x 9.1mm |
Test Current | 5mA |
Width | 9.1mm |
Maximum Reverse Leakage Current | 2µA |
Height | 9.1mm |
Length | 9.1mm |