- RS庫存編號:
- 921-7608
- 製造零件編號:
- 824521851
- 製造商:
- Wurth Elektronik
此產品已停售
- RS庫存編號:
- 921-7608
- 製造零件編號:
- 824521851
- 製造商:
- Wurth Elektronik
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Bidirectional TVS Diodes, 600W, Wurth Elektronik
The Wurth Elektronik 600 W Bidirectional Power TVS Diodes are available in a range of operating voltages from 5 V dc up to 100 V dc.
- Low profile package
- Glass passivated junction
- Fast response time
- Glass passivated junction
- Fast response time
Transient Voltage Suppressors, Wurth Elektronik
規格
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 137V |
Minimum Breakdown Voltage | 99.2V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 4.4A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.32 x 3.62 x 2.3mm |
Width | 3.62mm |
Height | 2.3mm |
Length | 4.32mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 1µA |