- RS庫存編號:
- 847-3065
- 製造零件編號:
- SM104.SANE1
- 製造商:
- ideal-tek
此產品已停售
- RS庫存編號:
- 847-3065
- 製造零件編號:
- SM104.SANE1
- 製造商:
- ideal-tek
法例與合規
不適用
- COO (Country of Origin):
- CH
產品詳細資訊
Idealtek ESD Epoxy SMD Tweezers
Handcrafted Swiss Anti-Magnetic precision tweezers made from stainless steel with an ESD Epoxy coating (resistivity 10E5-10E6), this also adds enhanced comfort for the operator. This range covers tools for surface mount components (SMD) and high precision work.
Conductive polyester epoxy coating
Impact resistant surface with excellent flow; good elasticity
Continuous Heat resistence up to 120°C
This coating provides a ESD Safe coating with surface resistance 10 5 - 10 6
Good resistance to many diluted acids and alkalis
Impact resistant surface with excellent flow; good elasticity
Continuous Heat resistence up to 120°C
This coating provides a ESD Safe coating with surface resistance 10 5 - 10 6
Good resistance to many diluted acids and alkalis
規格
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 120 mm |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |
Solder Adhesion Resistant | Yes |