- RS庫存編號:
- 471-140
- 製造零件編號:
- FTP 125X40-Ø20 NL50
- 製造商:
- Tente
- RS庫存編號:
- 471-140
- 製造零件編號:
- FTP 125X40-Ø20 NL50
- 製造商:
- Tente
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Support Wheel FTP
Support Wheel
Wheel centre made of cast iron
Tread made of Polyurethane, casted
Precision ball bearings
Wheel centre made of cast iron
Tread made of Polyurethane, casted
Precision ball bearings
Standards
EN 12533
BT Rolatruc Compatible Wheels (FLT)
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.
規格
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 800kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 50mm |
Bore Length | 50mm |
Colour | Brown |