- RS庫存編號:
- 172-1137
- 製造零件編號:
- DVR100x30-Ø12
- 製造商:
- Tente
- RS庫存編號:
- 172-1137
- 製造零件編號:
- DVR100x30-Ø12
- 製造商:
- Tente
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Features and Benefits
Electric Conductive
Load Capacity Tested According EN 12532
Suitable for Industrial Castors
規格
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 30mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 70kg |
Tyre Material | Rubber |
Hub Material | Steel |
Features | Roller Bearing |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 44.4mm |
Bore Length | 44.4mm |
Colour | Black |