- RS庫存編號:
- 183-2765
- 製造零件編號:
- ITP160X50-20 R25 convex 92 shore
- 製造商:
- Tente
- RS庫存編號:
- 183-2765
- 製造零件編號:
- ITP160X50-20 R25 convex 92 shore
- 製造商:
- Tente
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Wheel centre made of Aluminium, Tread: Polyurethane, casted, precisionball bearing.
規格
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Hard Polyurethane |
Load Capacity | 1600kg |
Tyre Material | Polyurethane |
Hub Material | Aluminium |
Features | Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 60mm |
Bore Length | 60mm |
Colour | Yellow |