- RS庫存編號:
- 278-5961
- 製造零件編號:
- 9046
- 製造商:
- LAG
- RS庫存編號:
- 278-5961
- 製造零件編號:
- 9046
- 製造商:
- LAG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series N
Tyres to shore 53 hardness
Temperature range -30°C to +80°C
Temperature range -30°C to +80°C
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
規格
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 350kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 43mm |
Bore Length | 50mm |
Colour | Brown, White |