- RS庫存編號:
- 459-0153
- 製造零件編號:
- FTP300/80X35
- 製造商:
- Tente
此產品已停售
- RS庫存編號:
- 459-0153
- 製造零件編號:
- FTP300/80X35
- 製造商:
- Tente
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Polyurethane Castor Wheel, FTP Series
Ball bearing hub
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
規格
Attribute | Value |
---|---|
Wheel Diameter | 300mm |
Wheel Width | 80mm |
Bore Diameter | 35mm |
Tyre Type | Solid |
Load Capacity | 2000kg |
Tyre Material | PUR |
Features | Abrasion Resistant, Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Bore Length | 90mm |